| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEC08DRTN-S734 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Matte Tin |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 16 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.031 in |
| SKU: | SULEEC08DRTN-S734 |
EEC08DRTN-S734
| Heilind Number: | SULEEC08DRTN-S734 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEC08DRTN-S734 |
| ECAD Model: |
Specifications
Detailed Description
This high-quality female board-to-board PCB connector, SKU EEC08DRTN-S734, offers reliable performance in electronic assembly applications. With PBT and phosphor bronze construction, it ensures durability and longevity. Operating at 3A and 700VAC, it meets stringent power requirements. Featuring two rows of 16 full bellow contacts with matte tin plating, it guarantees secure and low-resistance connections. The 2.54mm pitch and straight orientation facilitate easy integration. With thru-hole termination and a tail length of 5.08mm, it ensures stable mounting. With an operating temperature range of -65 to 125°C and compact dimensions of 10.95mm x 8.38mm, it is suitable for various environments. Ideal for hi-rel applications, it is a crucial component in electronic systems.

