EEC08DRXH

Heilind Number:SULEEC08DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC08DRXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC08DRXH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC08DRXH

Detailed Description

The EEC08DRXH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission. The connector has a female gender with two rows and 16 positions, ideal for complex circuitry. Its clearance hole mount type and through-hole termination method guarantee secure attachment to PCBs. The contact material is phosphor bronze with matte tin plating, providing excellent conductivity. With a pitch of 2.54mm and an operating temperature range of -65 to 125°C, it is suitable for use in various environments. The connector's straight orientation and compact dimensions make it easy to integrate into designs. Whether in aerospace, telecommunications, or industrial equipment, the EEC08DRXH meets the highest standards for performance and reliability.