EEC08DTAD

Heilind Number:SULEEC08DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC08DTAD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC08DTAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEEC08DTAD

Detailed Description

Introducing the EEC08DTAD, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision using PBT and Phosphor Bronze materials, this female connector boasts a 3A amperage and a voltage rating of 700 VAC, ensuring reliable power transmission. With two rows and 16 positions, it offers ample connectivity options in a compact form factor. The clearance hole mount and thru-hole termination method guarantee easy and secure installation. Featuring loop bellow contact type and matte tin plating, it ensures optimal signal integrity. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is built to withstand harsh environmental conditions. Its right-angle orientation and .1-inch pitch make it versatile for various PCB designs. With a connector height of .61 inches and a width of .37 inches, it fits seamlessly into tight spaces. Trust the EEC08DTAD for superior performance in your electronic assemblies.