EEC08DTAH

Heilind Number:SULEEC08DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC08DTAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC08DTAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEEC08DTAH

Detailed Description

Introducing the EEC08DTAH, a high-performance board-to-board PCB connector designed for reliable signal transmission. Featuring a gender: Female configuration with two rows and a clearance hole mount type, this connector ensures secure and stable connections in electronic devices. With an amperage rating of 3A and a contact material of Phosphor Bronze plated with Matte Tin, it guarantees optimal conductivity and durability. The loop bellow contact type and right-angle orientation further enhance its versatility in various applications. Boasting 16 positions and a voltage rating of 700VAC, this connector is suitable for demanding environments. Its operating temperature range of -65 to 125°C and termination plating of Matte Tin make it ideal for industrial use. With a compact connector height of 15.49mm and width of 9.4mm, it offers space-saving benefits without compromising performance. Trust the EEC08DTAH for seamless connectivity in your PCB designs.