EEC08DTAN

Heilind Number:SULEEC08DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC08DTAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC08DTAN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC08DTAN

Detailed Description

Introducing the EEC08DTAN, a high-performance board-to-board PCB connector designed for precision and reliability. With a compact form factor, this connector features two rows, each accommodating 16 positions for seamless connectivity. Engineered with PBT housing and phosphor bronze contacts plated with matte tin, it ensures durability and efficient signal transmission. The loop bellow contact type and right-angle orientation offer flexibility in installation. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent performance standards. Suitable for a wide range of applications, from industrial machinery to telecommunications equipment, the EEC08DTAN guarantees optimal performance even in harsh environments, with an operating temperature range of -65 to 125°C. Upgrade your connectivity solutions with this top-of-the-line connector.