EEC08DTAS

Heilind Number:SULEEC08DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC08DTAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC08DTAS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC08DTAS

Detailed Description

Introducing the EEC08DTAS, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring a compact form factor with two rows and 16 positions, this female connector is engineered for secure and efficient connectivity. Constructed with durable PBT housing and contact materials of phosphor bronze with matte tin plating, it ensures excellent conductivity and longevity. The loop bellow contact type and right-angle orientation offer versatile installation options. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent power requirements. Its side hole mount and through-hole termination method make it easy to integrate into PCB assemblies. Operating flawlessly in a wide temperature range from -65 to 125°C, it's ideal for use in harsh environments. Trust the EEC08DTAS for seamless and reliable board-to-board connections in your electronic designs.