| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEC08DTEF |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Floating Bobbin |
| Orientation: | Straight |
| Tail Length: | .275 in, 6.99 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Matte Tin |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 16 |
| SKU: | SULEEC08DTEF |
EEC08DTEF
| Heilind Number: | SULEEC08DTEF |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEC08DTEF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EEC08DTEF, a high-performance board-to-board PCB connector designed for precision and reliability. With a pitch of 2.54mm and featuring 16 positions across 2 rows, this connector offers seamless connectivity in electronic systems. The gendered female design and eyelet termination method ensure secure and durable connections, while the contact material of phosphor bronze with matte tin plating guarantees excellent conductivity. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its straight orientation and floating bobbin mount type make installation easy and efficient. Whether for industrial machinery, telecommunications equipment, or aerospace technology, the EEC08DTEF is the perfect choice for high-reliability connections.

