EEC08DTEH

Heilind Number:SULEEC08DTEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC08DTEH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC08DTEH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC08DTEH

Detailed Description

The EEC08DTEH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in various environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The connector, with two rows of contacts and 16 positions, offers ample connectivity options. Its clearance hole mount type and eyelet termination method make installation easy and secure. The phosphor bronze contacts with matte tin plating provide excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh conditions. Its compact design, with a height of 10.95mm and width of 8.38mm, allows for space-efficient PCB layouts. Overall, the EEC08DTEH is a reliable and high-quality solution for your connectivity needs.