EEC08DTEN

Heilind Number:SULEEC08DTEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC08DTEN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC08DTEN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.275 in, 6.99 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEEC08DTEN

Detailed Description

Introducing the EEC08DTEN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender, 2 rows, and full bellow contact type accommodate a total of 16 positions, making it suitable for various circuit configurations. The termination method of eyelet and contact plating of matte tin guarantee secure and durable connections. Operating at a maximum amperage of 3A and voltage of 700VAC, this connector is capable of handling power-intensive tasks with efficiency. With a pitch of 2.54mm and tail length of 6.99mm, it offers easy integration into PCB layouts. The straight orientation, along with a compact height and width of 10.95mm and 8.38mm respectively, optimizes space utilization. Rated for a wide operating temperature range of -65 to 125°C, it ensures performance consistency in extreme conditions. Ideal for use in telecommunications, industrial automation, and aerospace applications, the EEC08DTEN is a versatile and dependable connectivity solution.