EEC08DTKD

Heilind Number:SULEEC08DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC08DTKD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC08DTKD
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC08DTKD

Detailed Description

Introducing SKU EEC08DTKD, a high-performance female connector designed for optimal board-to-board and card edge connectivity. Featuring two rows with 16 positions, this connector ensures secure and efficient contact. Constructed with durable PBT and phosphor bronze materials, it guarantees reliability even in harsh environments, with a voltage rating of 700 VAC. The termination method of thru hole and contact plating of matte tin further enhance its durability. With a low amperage of 3A and operating temperature range from -65 to 125 °C, it is suitable for various applications. The straight orientation and loop bellow contact type facilitate easy installation. Measuring at .61 inches in height and 9.4mm in width, it offers a compact yet robust solution. Whether in industrial or commercial settings, this connector, part of the Board To Board PCB Connectors and Card Edge Connectors category, is the perfect choice for reliable interconnection.