EEC10DRMD

Heilind Number:SULEEC10DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC10DRMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC10DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEEC10DRMD

Detailed Description

Introducing the EEC10DRMD Board To Board PCB Connector, a high-performance solution designed for demanding electronic applications. This female connector features PBT and Phosphor Bronze construction, ensuring durability and reliable signal transmission. With a current rating of 3A and voltage capability up to 700VAC, it meets the needs of various power and data connectivity requirements. The connector offers 20 positions across 2 rows, with a 2.54mm pitch for easy installation. Its wire wrap termination method and clearance hole mount type simplify assembly processes. The contact material is Phosphor Bronze with Matte Tin plating, guaranteeing excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation, loop bellow contact type, and tail length of 14.22mm provide versatility in connectivity options. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. Whether used in aerospace, industrial, or telecommunications applications, the EEC10DRMD ensures optimal performance and longevity.