EEC10DRMH

Heilind Number:SULEEC10DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC10DRMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC10DRMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEEC10DRMH

Detailed Description

Introducing the EEC10DRMH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm, this connector features 20 positions and a durable construction, making it ideal for use in industries requiring reliable connectivity. The female gender connector with clearance hole mount type and wire wrap termination method ensures easy and secure installation. Crafted with precision, it boasts contact materials of phosphor bronze and matte tin plating, guaranteeing efficient signal transmission. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for harsh environments. Its straight orientation and loop bellow contact type further enhance its versatility. With a tail length of 14.22mm and a connector height of 15.49mm, the EEC10DRMH offers convenience without compromising on performance. Whether it's in aerospace, telecommunications, or industrial machinery, this connector delivers uncompromising quality and durability. Elevate your connectivity solutions with the EEC10DRMH.