EEC10DRMN

Heilind Number:SULEEC10DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC10DRMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC10DRMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEEC10DRMN

Detailed Description

Introducing the EEC10DRMN PCB Connector, a high-performance component designed for seamless board-to-board or card edge connections. With a sleek and compact design, this female connector features two rows with a total of 20 contact positions, allowing for efficient data transfer. Crafted with precision, it boasts PBT and Phosphor Bronze construction, ensuring durability and reliability. The termination method of wire wrap ensures secure attachment, while the matte tin contact plating guarantees excellent conductivity. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for a wide range of applications. With an operating temperature range of -65 to 125 °C, it can withstand harsh environmental conditions. The straight orientation and loop bellow contact type further enhance its usability. Whether in industrial machinery, telecommunications systems, or consumer electronics, the EEC10DRMN is the perfect choice for your connectivity needs.