| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEC10DRSD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Matte Tin |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 20 |
| SKU: | SULEEC10DRSD |
EEC10DRSD
| Heilind Number: | SULEEC10DRSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEC10DRSD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EEC10DRSD, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its 20 female contacts, each plated with matte tin, offer excellent conductivity with a current rating of 3A and a voltage rating of 700VAC. The straight orientation and 2.54mm pitch make it easy to integrate into PCB layouts, while the thru-hole termination method provides secure mounting. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for industries requiring durability and precision. Whether in aerospace, defense, or industrial sectors, the EEC10DRSD guarantees optimal performance and longevity.

