EEC10DRSH

Heilind Number:SULEEC10DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC10DRSH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC10DRSH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC10DRSH

Detailed Description

The EEC10DRSH is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows for efficient connectivity, this connector ensures reliable signal transmission. Constructed with a PBT housing and contact material made of durable phosphor bronze, it can handle an amperage of up to 3A and a voltage of 700VAC. The termination method, thru-hole, guarantees secure and stable mounting on PCBs. Its loop bellow contact type and matte tin plating further enhance its conductivity and longevity. Operating at a wide temperature range of -65 to 125°C, this connector is suitable for use in various environments. With a straight orientation, 20 positions, and a tail length of 4.83mm (.19 in), it offers versatile installation options. Measuring .61 in (15.49mm) in height and 9.4mm (.37 in) in width, the EEC10DRSH is compact yet robust. Perfect for applications requiring high reliability and performance, such as aerospace, defense, and industrial systems.