| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEC10DRSN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Matte Tin |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 20 |
| SKU: | SULEEC10DRSN |
EEC10DRSN
| Heilind Number: | SULEEC10DRSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEC10DRSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Female Board-to-Board PCB Connector, featuring 20 positions with a 2.54mm pitch for seamless connectivity. Designed for high-performance applications, this connector offers a current rating of 3A and a voltage withstand of 700VAC. Its durable construction, with contacts made of matte tin-plated phosphor bronze, ensures reliable signal transmission even in harsh environments. With a straight orientation and no mounting required, installation is quick and hassle-free. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for diverse industrial settings. Measuring just 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for your PCB interconnection needs. Trust in the EEC10DRSN for efficient and secure board-to-board connections.

