| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEC10DRXH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Matte Tin |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEEC10DRXH |
EEC10DRXH
| Heilind Number: | SULEEC10DRXH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEC10DRXH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EEC10DRXH, a high-performance board-to-board PCB connector designed for superior connectivity in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze materials, this connector ensures reliable operation even in extreme conditions. With a voltage rating of 700 VAC and an amperage of 3A, it offers robust power transmission capabilities. The two rows of contacts, each with 20 positions, provide ample connectivity options. The Thru Hole mount type and Matte Tin termination plating guarantee secure and efficient PCB integration. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of applications. Trust the EEC10DRXH for unparalleled performance in your connectivity needs.

