EEC10DTAH

Heilind Number:SULEEC10DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC10DTAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC10DTAH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC10DTAH

Detailed Description

Introducing the EEC10DTAH, a high-performance board-to-board connector designed for precision connectivity in electronic applications. Crafted with durability in mind, this connector features a rugged construction with PBT and phosphor bronze materials, ensuring reliable operation even in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, it guarantees efficient power transmission. The female gender and right-angle orientation make it versatile for various PCB layouts. Its 20 positions with 2 rows allow for multiple connections, while the clearance hole mount type and thru-hole termination method ensure easy and secure installation. The contact material of phosphor bronze with matte tin plating guarantees excellent conductivity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for both standard and extreme conditions. With a compact design, measuring only 15.49mm in height and 9.4mm in width, it's ideal for space-constrained applications. Whether used in consumer electronics, industrial machinery, or aerospace systems, the EEC10DTAH delivers unmatched performance and reliability, making it a crucial component for your connectivity needs.