EEC10DTAN

Heilind Number:SULEEC10DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC10DTAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC10DTAN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC10DTAN

Detailed Description

The EEC10DTAN is a high-quality PCB connector designed for reliable and efficient board-to-board connections. Featuring 20 female contact positions with a durable Phosphor Bronze construction and matte tin plating, this connector ensures optimal conductivity and longevity. With a 2.54mm pitch and 3A amperage, it is suitable for various electronic applications. The right-angle orientation and through-hole termination method offer versatility in installation. Operating at a wide temperature range of -65 to 125 °C and providing a voltage rating of 700 VAC, this connector is ideal for demanding environments. Its compact design, with a connector height of .61 inches and a width of .37 inches, makes it space-efficient on PCBs. Compliant with industry standards, the EEC10DTAN is perfect for use in telecommunications, aerospace, and industrial equipment.