EEC10DTAS

Heilind Number:SULEEC10DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC10DTAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC10DTAS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC10DTAS

Detailed Description

Introducing the EEC10DTAS, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring two rows of 20 female contact positions with a 2.54mm pitch, this connector ensures secure and efficient signal transmission. Crafted with PBT and phosphor bronze materials, it offers robust durability and reliable performance. The contact plating of matte tin guarantees excellent conductivity, while the loop bellow contact type and right-angle orientation facilitate easy and space-saving installation. With an amperage rating of 3A and a voltage tolerance of 700VAC, this connector is suitable for a wide range of applications. Its operating temperature range of -65 to 125°C makes it ideal for both standard and harsh environments. Whether used in industrial machinery, telecommunications, or consumer electronics, the EEC10DTAS delivers uncompromising quality and longevity. Elevate your connectivity solutions with this essential component.