| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEC10DTEF |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Floating Bobbin |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Matte Tin |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .275 in, 6.99 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEEC10DTEF |
EEC10DTEF
| Heilind Number: | SULEEC10DTEF |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEC10DTEF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EEC10DTEF, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. This female connector features two rows of 20 full bellow contacts, made of durable phosphor bronze with matte tin plating for optimal signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it ensures reliable power and data transfer. The termination method of eyelet and floating bobbin mount type offer secure attachment to PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. At a compact size of 10.95mm in height and 8.38mm in width, it saves valuable PCB space. Ideal for industrial and commercial applications, the EEC10DTEF guarantees high-quality performance and longevity in electronic assemblies.

