EEC10DTEH

Heilind Number:SULEEC10DTEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC10DTEH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC10DTEH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC10DTEH

Detailed Description

Introducing the EEC10DTEH, a high-performance board-to-board connector designed for reliability in demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures secure connectivity even in harsh environments. With a current rating of 3A and voltage capability of 700VAC, it is suitable for power and signal transmission. The female connector with two rows and 20 positions offers ample connectivity options. Its clearance hole mount type and eyelet termination method provide easy and efficient installation. The contacts, made of Phosphor Bronze and plated with Matte Tin, guarantee low contact resistance and long-term durability. Operating within a wide temperature range of -65 to 125°C, this connector is perfect for use in varied industrial settings. Its compact design, with a height of 10.95mm and width of 8.38mm, allows for space-saving integration onto PCBs. Ideal for hi-rel applications, the EEC10DTEH is a reliable solution for your connectivity needs.