EEC10DTEN

Heilind Number:SULEEC10DTEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC10DTEN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC10DTEN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC10DTEN

Detailed Description

Introducing the EEC10DTEN, a high-performance female PCB connector designed for reliable power transmission. With a durable construction of PBT and Phosphor Bronze, this connector offers a secure connection in demanding environments. Featuring two rows of 20 positions each, it allows for efficient signal transfer. The Eyelet termination method ensures easy installation. With an amperage of 3A and a voltage rating of 700VAC, this connector is suitable for a wide range of applications. Its straight orientation and compact design make it ideal for space-constrained PCB layouts. The Matte Tin plating on the contacts provides excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, the EEC10DTEN is a reliable choice for industrial and commercial electronics. Trust in its quality and performance for your connectivity needs.