EEC10DTKD

Heilind Number:SULEEC10DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC10DTKD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC10DTKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEEC10DTKD

Detailed Description

Introducing the EEC10DTKD, a high-performance female board-to-board PCB connector designed for reliable power transmission in electronic systems. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures durability and efficient conductivity. Operating at an amperage of 3A and voltage of 700 VAC, it facilitates secure power delivery. The two rows of 20 loop bellow contacts, terminated through holes with matte tin plating, guarantee a stable connection. With a pitch of 2.54mm and clearance hole mount type, installation is seamless. Suitable for a wide range of applications, this connector offers a temperature range of -65 to 125°C, making it ideal for diverse environmental conditions. Whether used in industrial machinery, telecommunications, or consumer electronics, the EEC10DTKD provides a dependable solution for your connectivity needs.