EEC10DTKH

Heilind Number:SULEEC10DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC10DTKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC10DTKH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC10DTKH

Detailed Description

Introducing the EEC10DTKH, a high-performance board-to-board PCB connector designed for precision electronic applications. With two rows of 20 female contacts, this connector ensures reliable connectivity in tight spaces. The termination method, through-hole mounting, guarantees secure attachment to PCBs. Crafted from durable PBT and phosphor bronze with matte tin plating, it offers excellent conductivity and corrosion resistance, even in harsh environments. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent electrical requirements. Its loop bellow contact type and straight orientation further enhance signal integrity. With a clearance hole mount, installation is quick and hassle-free. Meeting industry standards, this connector is ideal for aerospace, military, and telecommunications applications. Trust the EEC10DTKH for seamless board-to-board connections in your electronic designs.