EEC10DTKN

Heilind Number:SULEEC10DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC10DTKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC10DTKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEEC10DTKN

Detailed Description

Introducing the EEC10DTKN, a high-performance female board-to-board PCB connector meticulously crafted for optimal functionality. With a durable construction of PBT and Phosphor Bronze, this connector offers unparalleled reliability in demanding environments. Featuring a contact rating of 3A at 700VAC, it ensures efficient power transmission. The 20-position, 2-row design with a pitch of 2.54mm allows for seamless connectivity. The termination method of thru-hole soldering guarantees secure attachment to the PCB. Matte Tin plating on the contacts ensures excellent conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. With a compact size of 9.4mm width and 15.49mm height, it is space-efficient. Perfect for industrial and electronic devices, the EEC10DTKN is the epitome of quality and performance in connectivity solutions.