EEC12DRMD

Heilind Number:SULEEC12DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC12DRMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC12DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEEC12DRMD

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EEC12DRMD. Designed for optimal performance in electronic applications, this connector features a female gender with two rows, ensuring efficient connectivity. With a clearance hole mount type and wire wrap termination method, installation is straightforward. The contacts, made of phosphor bronze and plated with matte tin, guarantee reliable conductivity. Operating at an amperage of 3A and voltage of 700 VAC, this connector is suitable for various power and signal transmission needs. Its 24 positions, loop bellow contact type, and straight orientation offer versatility in PCB assembly. With a tail length of 14.22mm, connector height of 15.49mm, and width of 9.4mm, it provides a compact yet robust solution. Rated for an operating temperature range of -65 to 125°C, this connector ensures durability even in harsh environments. Perfect for high-quality electronic designs, the EEC12DRMD is a must-have component for engineers and manufacturers.