EEC12DRMH

Heilind Number:SULEEC12DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC12DRMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC12DRMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEEC12DRMH

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EEC12DRMH, designed for high-performance applications. With an amperage of 3A and a voltage rating of 700VAC, this connector ensures reliable power transmission. Featuring two rows with 24 positions, it offers ample connectivity options. The contact material, Phosphor Bronze, and termination method, Wire Wrap, guarantee durability and secure connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. The Loop Bellow contact type and straight orientation facilitate easy installation. With Matte Tin plating for both contacts and termination, it ensures optimal conductivity. The connector, with a low profile of 15.49mm height and 9.4mm width, is ideal for space-constrained PCB designs. Whether for industrial machinery, telecommunications, or aerospace systems, this connector meets the highest standards for performance and reliability. Upgrade your connectivity solutions with the EEC12DRMH.