EEC12DRMN

Heilind Number:SULEEC12DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC12DRMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC12DRMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEEC12DRMN

Detailed Description

Introducing the EEC12DRMN, a female board-to-board PCB connector designed for high-reliability applications. This connector features two rows with a total of 24 positions, allowing for secure and efficient connections. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it ensures robust performance. The contact material is made of phosphor bronze with matte tin plating, offering excellent conductivity and durability. Its wire wrap termination method and loop bellow contact type further enhance reliability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Measuring at .61 in (15.49 mm) in height and 9.4mm (.37 in) in width, it provides a compact solution for PCB connectivity. Trusted for its quality and performance, the EEC12DRMN is the ideal choice for demanding electronic applications.