EEC12DRSD

Heilind Number:SULEEC12DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC12DRSD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC12DRSD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC12DRSD

Detailed Description

Introducing the EEC12DRSD, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Crafted with precision, this connector features two rows of 24 female contact positions, allowing for efficient data transmission. The contact material, made of durable phosphor bronze with matte tin plating, ensures reliable conductivity even in demanding environments. With a clearance hole mount type and thru-hole termination method, installation is hassle-free. Operating at a maximum amperage of 3A and voltage of 700VAC, it meets stringent performance standards. The connector's straight orientation and loop bellow contact type further enhance its versatility. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves valuable space on PCBs. Whether used in industrial machinery or consumer electronics, the EEC12DRSD guarantees optimal performance. Upgrade your connectivity solutions with this industry-leading connector.