EEC12DRSH

Heilind Number:SULEEC12DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC12DRSH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC12DRSH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC12DRSH

Detailed Description

Introducing the EEC12DRSH, a high-performance female board-to-board PCB connector meticulously crafted for optimal functionality. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector offers unparalleled durability and reliability in demanding environments. Boasting a 700 VAC voltage rating and an amperage of 3A, it ensures safe and efficient power transmission. The 24-position, 2-row design with a pitch of 2.54mm allows for seamless connectivity in compact spaces. Its straight orientation and thru-hole termination method simplify installation, while the matte tin plating guarantees excellent conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications. Trust in the EEC12DRSH for superior performance in your connectivity needs.