EEC12DRSN

Heilind Number:SULEEC12DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC12DRSN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC12DRSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEEC12DRSN

Detailed Description

PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EEC12DRSN, is a high-performance female connector designed for reliable power and signal transmission. With a compact design featuring two rows of 24 positions each, it offers seamless connectivity in electronic assemblies. The termination method, thru hole, ensures secure attachment to the PCB. Crafted with durable phosphor bronze contacts and matte tin plating, it guarantees excellent conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 125°C, it is suitable for demanding industrial environments. With a voltage rating of 700 VAC and amperage of 3A, it meets stringent performance standards. The straight orientation and loop bellow contact type further enhance its versatility. Tailored for hi-rel applications, this connector is a dependable choice for aerospace, defense, and other mission-critical systems. A key component in the category of Board to Board PCB Connectors, it offers utmost reliability and longevity.