EEC12DTAD

Heilind Number:SULEEC12DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC12DTAD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC12DTAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEEC12DTAD

Detailed Description

The EEC12DTAD is a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze, this connector offers excellent conductivity and longevity. With a current rating of 3A and a voltage rating of 700VAC, it meets the demands of various applications. The connector, with a gender of female and contact type of Loop Bellow, ensures secure connections in tight spaces. Its right-angle orientation and clearance hole mount type make it versatile for PCB assembly. Boasting 24 positions with 2 rows, it allows for multiple connections. The matte tin contact plating and termination provide optimal signal transfer. Operating in a wide temperature range of -65 to 125°C, it is suitable for diverse environmental conditions. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet efficient solution. Whether used in consumer electronics or industrial machinery, the EEC12DTAD guarantees superior performance and durability.