EEC12DTAN

Heilind Number:SULEEC12DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC12DTAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC12DTAN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC12DTAN

Detailed Description

Introducing the EEC12DTAN PCB Connector, a high-performance component designed for seamless board-to-board and card edge connections. Crafted from durable PBT and Phosphor Bronze materials, this connector guarantees reliable conductivity even in demanding environments. With a maximum amperage of 3A and a voltage rating of 700VAC, it ensures efficient power transmission. Featuring 24 positions with a pitch of 2.54mm, it offers ample connectivity options. The contact type, loop bellow, and termination method, thru-hole with matte tin plating, further enhance its durability. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for industrial applications. The right-angle orientation and compact dimensions make it easy to install, while the absence of mounting requirements adds to its versatility. Trust the EEC12DTAN for robust and secure connections in your electronic systems.