EEC12DTAS

Heilind Number:SULEEC12DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC12DTAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC12DTAS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC12DTAS

Detailed Description

Introducing the EEC12DTAS, a high-performance board-to-board PCB connector perfect for demanding applications. This female connector is designed with durability in mind, featuring a contact material of Phosphor Bronze and termination plating in Matte Tin for reliable conductivity. With a voltage rating of 700 VAC and amperage of 3 A, it ensures safe and efficient power transmission. The right-angle orientation and side hole mount type make it versatile for various PCB layouts. With 24 positions and a pitch of 2.54 mm, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for harsh environments. The loop bellow contact type guarantees secure mating, while the tail length of 2.54 mm allows for easy installation. Measuring at a connector height of .61 in and width of 9.4 mm, it is compact yet sturdy. Ideal for aerospace, defense, and industrial applications, the EEC12DTAS is a dependable solution for your connectivity needs.