EEC12DTEF

Heilind Number:SULEEC12DTEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC12DTEF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC12DTEF
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.275 in, 6.99 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEEC12DTEF

Detailed Description

Introducing the EEC12DTEF, a high-performance board-to-board PCB connector designed for seamless electronic connections. Featuring two rows with 24 female contacts, this connector ensures reliable signal transmission in a compact design. The contact material is made of durable phosphor bronze with matte tin plating, offering excellent conductivity and corrosion resistance. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it is suitable for a wide range of applications. The termination method, eyelet, and orientation of straight, along with a floating bobbin mount type, allow for easy installation. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its low-profile design, with a connector height of 10.95mm (.431 in) and width of 8.38mm (.33 in), makes it perfect for space-constrained PCB layouts. Trust in the EEC12DTEF for secure and efficient board-to-board connections in your electronic devices.