EEC12DTEH

Heilind Number:SULEEC12DTEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC12DTEH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC12DTEH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC12DTEH

Detailed Description

Introducing the EEC12DTEH, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. This female connector features two rows with a total of 24 positions, allowing for versatile and efficient PCB integration. Constructed with durable PBT and Phosphor Bronze materials, it ensures reliable performance even in demanding environments. The contact plating of Matte Tin offers excellent conductivity, while the termination method of eyelet guarantees secure connections. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its clearance hole mount type and straight orientation simplify installation, while the full bellow contact type enhances signal transmission. Compact in design with dimensions of 10.95mm (height) and 8.38mm (width), it is ideal for space-constrained PCB layouts. Trust the EEC12DTEH for seamless and durable board-to-board connections in your electronic devices.