| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEC12DTEN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Matte Tin |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | .275 in, 6.99 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEEC12DTEN |
EEC12DTEN
| Heilind Number: | SULEEC12DTEN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEC12DTEN |
| ECAD Model: |
Specifications
Detailed Description
The EEC12DTEN is a high-performance PCB connector designed for demanding applications. With a current rating of 3A and a voltage rating of 700VAC, this connector ensures reliable power transmission. Featuring 24 positions in a 2-row configuration, it offers ample connectivity options. The contact material, phosphor bronze, and matte tin plating guarantee durability and efficient signal transfer. Its straight orientation and eyelet termination method make installation easy. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. With a compact design and a connector height of 10.95mm, it saves space on the PCB. Perfect for board-to-board connections, this connector is a reliable choice for various electronic devices.

