EEC12DTKD

Heilind Number:SULEEC12DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC12DTKD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC12DTKD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC12DTKD

Detailed Description

Introducing the EEC12DTKD, a high-performance board-to-board connector designed for precision electronic applications. This female connector features two rows with a total of 24 positions, perfect for intricate circuit board setups. Constructed with durable PBT and phosphor bronze materials, it ensures reliable connectivity even in demanding environments. The termination method is through-hole, guaranteeing secure attachment. With a contact rating of 3A and 700VAC, this connector is ideal for power and signal transmission. Its loop bellow contact type and matte tin plating offer low contact resistance and extended durability. Operating in temperatures ranging from -65°C to 125°C, it's suitable for a wide range of industries. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves valuable PCB space. The EEC12DTKD is the perfect solution for high-density electronic connections, meeting the stringent requirements of modern technology.