EEC12DTKN

Heilind Number:SULEEC12DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC12DTKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC12DTKN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC12DTKN

Detailed Description

Introducing the EEC12DTKN, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. This female connector features two rows, each with 24 positions, accommodating a wide range of applications. Crafted with top-quality materials, including PBT and phosphor bronze, it ensures durability and conductivity. With a contact material of matte tin and a pitch of 2.54mm, it guarantees seamless signal transmission. Operating at voltages up to 700VAC and amperages of 3A, it is suitable for various power requirements. The straight orientation and termination method of thru-hole make installation easy and secure. With a tail length of 4.83mm and a compact connector height of 15.49mm, it offers space-saving benefits without compromising performance. Whether in industrial machinery, telecommunications, or consumer electronics, the EEC12DTKN is the perfect solution for your connectivity needs.