EEC13DRAH

Heilind Number:SULEEC13DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC13DRAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC13DRAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEEC13DRAH

Detailed Description

Introducing the EEC13DRAH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector boasts reliable connectivity in even the most critical environments. Featuring 26 positions in a dual-row configuration, it offers ample connectivity options. The female gender and right-angle orientation make it versatile for various PCB layouts. Constructed with PBT and phosphor bronze, it ensures durability and efficient signal transmission. The matte tin plating on the contacts and termination provides corrosion resistance and longevity. With an operating temperature range of -65 to 125°C, this connector is suitable for harsh industrial settings. Its clearance hole mount type and thru-hole termination method facilitate easy installation. Measuring 10.95mm in height and 8.38mm in width, it has a compact footprint. Ideal for applications where reliability is paramount, the EEC13DRAH is a top choice for engineers in need of high-quality board-to-board connectivity solutions.