EEC13DRAN

Heilind Number:SULEEC13DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC13DRAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; ..0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC13DRAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEEC13DRAN

Detailed Description

The EEC13DRAN is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding industrial applications. With a current rating of 3A and a voltage rating of 700VAC, this connector ensures efficient power delivery. Featuring a gender-specific female design with two rows of 26 positions, it offers ample connectivity options. The termination method of Thru Hole and contact material of Phosphor Bronze with Matte Tin plating guarantee secure and durable connections. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its compact dimensions of 10.95mm in height and 8.38mm in width make it ideal for space-constrained PCB layouts. With its right-angle orientation and full bellow contact type, it facilitates easy and reliable mating. Trust the EEC13DRAN for seamless board-to-board connections in your next project.