EEC13DREF

Heilind Number:SULEEC13DREF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC13DREF
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC13DREF
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEEC13DREF

Detailed Description

Introducing the EEC13DREF, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Crafted with a durable combination of PBT and phosphor bronze, this connector ensures reliable performance even in harsh environments. With a 3A amperage rating and a voltage capacity of 700 VAC, it guarantees efficient power transmission. The female gender, two rows, and floating bobbin mount type make it versatile for various PCB setups. Featuring eyelet termination and full bellow contact type with matte tin plating, it ensures secure and stable connections. With 26 positions and a pitch of 2.54mm, it offers ample room for intricate circuitry. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for both standard and extreme conditions. With precise dimensions of 10.95mm in height and 8.38mm in width, it's compact yet highly functional. The EEC13DREF is the perfect solution for professionals seeking top-quality connectors for their PCB projects.