| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEC13DREN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Matte Tin |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 26 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEEC13DREN |
EEC13DREN
| Heilind Number: | SULEEC13DREN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEC13DREN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EEC13DREN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this female connector ensures reliable connectivity with a maximum amperage of 3A and a voltage rating of 700VAC. With two rows and 26 positions, it offers ample flexibility for your circuitry needs. The eyelet termination method and matte tin plating on phosphor bronze contacts guarantee secure and durable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation, compact dimensions of 10.95mm in height and 8.38mm in width, make it ideal for space-constrained layouts. Trust the EEC13DREN for efficient and robust board-to-board connections in your electronic designs.

