EEC13DRMD

Heilind Number:SULEEC13DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC13DRMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC13DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEEC13DRMD

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, model number EEC13DRMD. Designed for high-performance applications, this female connector features two rows with a pitch of 2.54mm (.1 in) and a total of 26 positions, making it ideal for complex circuit board setups. The contact material is Phosphor Bronze with Matte Tin plating, ensuring excellent conductivity and durability. Operating at temperatures ranging from -65 to 125°C, it offers reliable performance in diverse environments. Its clearance hole mount type and wire wrap termination method provide secure and efficient installation. With a voltage rating of 700 VAC and an amperage of 3A, this connector meets stringent industry standards. The straight orientation and loop bellow contact type further enhance its functionality. With a tail length of 14.22mm (.56 in) and a compact form factor (15.49mm connector height, 9.4mm connector width), it is suitable for space-constrained applications. Whether used in telecommunications, aerospace, or industrial electronics, the EEC13DRMD guarantees seamless connectivity. Explore our full range of connectors for your project needs.