EEC13DRMH

Heilind Number:SULEEC13DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC13DRMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC13DRMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEEC13DRMH

Detailed Description

Introducing the EEC13DRMH, a high-quality board-to-board PCB connector designed for reliable and efficient power transmission. With a female gender and two rows of contacts, this connector features a durable construction of PBT and phosphor bronze, ensuring longevity in various applications. Operating at an amperage of 3A and a voltage of 700VAC, it offers secure connectivity for critical systems. The contact material is matte tin-plated phosphor bronze, guaranteeing optimal signal transmission. With a clearance hole mount type and wire wrap termination method, installation is hassle-free. The connector's straight orientation, number of positions (26), and loop bellow contact type make it versatile for use in electronics and telecommunications. It has a tail length of 14.22mm and meets high-quality standards, with an operating temperature range of -65 to 125°C. The EEC13DRMH is a top choice for professionals seeking dependable connectivity solutions in their projects.