EEC13DRMN

Heilind Number:SULEEC13DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC13DRMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC13DRMN
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC13DRMN

Detailed Description

Introducing the EEC13DRMN, a high-performance PCB connector designed for seamless board-to-board connectivity. Crafted with precision, this female connector features two rows of 26 contact positions, each made of durable Phosphor Bronze with Matte Tin plating for optimal conductivity. With a pitch of 2.54mm, it ensures secure and stable connections in electronic assemblies. The contact type, Loop Bellow, guarantees reliable signal transmission even in demanding environments. Operating at voltages up to 700 VAC and amperages of 3A, it meets stringent industry standards. Its wire wrap termination method and straight orientation facilitate easy installation. Built to last, this connector has a wide operating temperature range from -65 to 125°C, making it suitable for a variety of applications. Trust the EEC13DRMN for efficient and robust connectivity in your electronic projects.