EEC13DRSD

Heilind Number:SULEEC13DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC13DRSD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC13DRSD
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC13DRSD

Detailed Description

Introducing the EEC13DRSD, a high-performance board-to-board PCB connector designed for seamless and reliable connectivity in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures long-lasting performance even in demanding environments. With a 3A amperage and 700VAC voltage rating, it provides efficient power transmission. The 26 positions and 2 rows offer ample connectivity options, while the clearance hole mount type and thru-hole termination method make installation easy. The loop bellow contact type with matte tin plating guarantees secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves valuable space on PCBs. Trust the EEC13DRSD for superior performance in your electronic designs.