| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEC13DRSN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Matte Tin |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 26 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 26 |
| SKU: | SULEEC13DRSN |
EEC13DRSN
| Heilind Number: | SULEEC13DRSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEC13DRSN |
| ECAD Model: |
Specifications
Detailed Description
EEC13DRSN – This high-performance female connector, featuring PBT & Phosphor Bronze construction, is designed for demanding electronic applications. With a current rating of 3A and a voltage capacity of 700 VAC, it ensures reliable power transmission. Boasting two rows with 26 positions and a pitch of 2.54mm, it offers ample connectivity options while maintaining efficient signal flow. The contact material of Phosphor Bronze with Matte Tin plating guarantees durability and optimal conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its straight orientation and no mounting requirement make installation hassle-free. Perfect for board-to-board and card edge connections in PCB assemblies, this EEC13DRSN model is a dependable choice for your connectivity needs.

