EEC13DTAD

Heilind Number:SULEEC13DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC13DTAD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC13DTAD
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC13DTAD

Detailed Description

Introducing the EEC13DTAD, a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector with 2 rows and 26 positions offers versatile connectivity options. Its clearance hole mount type and through-hole termination method make installation easy and secure. The contact material, Phosphor Bronze with Matte Tin plating, guarantees excellent conductivity. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace applications. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Trust the EEC13DTAD for dependable board-to-board connections in your projects.